The IDT M1021-11-155.5200T is a single circuit surface mount IC with a CLCC package, designed for LVTTL input signals. It is manufactured with lead-free materials and operates over a temperature range of 0°C to 70°C. The device has a maximum operating frequency of 155.52MHz and is available in a tape and reel packaging format with 500 units per package. The IC has a thickness of 2.8mm and a width of 9mm, with a length of 9mm.
IDT M1021-11-155.5200T technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M1021-11-155.5200T to view detailed technical specifications.
No datasheet is available for this part.