The IDT M1061-11I155.5200 is a 155.52MHz LVTTL PLL clock generator packaged in a CLCC. It is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The device is lead free and available in rail or tube packaging.
IDT M1061-11I155.5200 technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 155.52MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M1061-11I155.5200 to view detailed technical specifications.
No datasheet is available for this part.