IC PLL FREQ TRANSLATOR 36CLCC
IDT M2041-13-622.0800 technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Max Frequency | 622.08MHz |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT M2041-13-622.0800 to view detailed technical specifications.
No datasheet is available for this part.