Clock Synthesizer / Jitter Cleaner FREQUENCY TRANSLATOR
IDT M2053-11-644.5313 technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 644.5313MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Series | M2053 |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M2053-11-644.5313 to view detailed technical specifications.
No datasheet is available for this part.