The IDT M2053-11-644.5313T is a single-channel LVTTL PLL clock buffer with a maximum operating frequency of 644.5313MHz. It is packaged in a CLCC surface-mount package, measuring 9mm in length and 2.8mm in thickness. The component is lead-free and suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C. The M2053-11-644.5313T is available in quantities of 500 per reel, packaged in tape and reel format.
IDT M2053-11-644.5313T technical specifications.
| Package/Case | CLCC |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 644.5313MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | M2053 |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M2053-11-644.5313T to view detailed technical specifications.
No datasheet is available for this part.