The IDT M2061-11-622.0800T is a single PLL LVCMOS oscillator with a maximum operating frequency of 622.08MHz. It features a lead-free CLCC package, measuring 9mm in length and 2.8mm in thickness. The oscillator is designed for surface mount applications and operates within a temperature range of 0°C to 70°C. It is available in tape and reel packaging with a quantity of 500 units per reel.
IDT M2061-11-622.0800T technical specifications.
| Package/Case | CLCC |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M2061-11-622.0800T to view detailed technical specifications.
No datasheet is available for this part.