IDT M2061-11I622.0800T technical specifications.
| Package/Case | CLCC |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 2.8mm |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT M2061-11I622.0800T to view detailed technical specifications.
No datasheet is available for this part.