IDT MC100ES6030EG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 1.2GHz |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.8V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Bits per Element | 3 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | 100ES |
| Technology | ECL |
| Turn-On Delay Time | 600ps |
| RoHS | Compliant |
Download the complete datasheet for IDT MC100ES6030EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
