IDT MC88916EG70R2 technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MC88916EG70R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.