
The IDT MC88916EG80 is a single CMOS IC with a maximum operating frequency of 80MHz. It is packaged in a 37-pin SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The IC is available in a rail or tube packaging configuration with 37 units per package.
IDT MC88916EG80 technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MC88916EG80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
