
The IDT MC88920EG is a single CMOS circuit with a maximum operating frequency of 50MHz. It is designed to operate within a temperature range of 0°C to 70°C. The device is packaged in a surface mount SOIC package and is supplied with an operating voltage of 5V. The MC88920EG is available in quantities of 38 and is packaged in rail/Tube packaging.
IDT MC88920EG technical specifications.
| Package/Case | SOIC |
| Input | CMOS |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for IDT MC88920EG to view detailed technical specifications.
No datasheet is available for this part.