
IDT MK1491-09FILN technical specifications.
| Package/Case | SSOP |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK1491-09 |
| Supply Current | 60mA |
| Thickness | 1.73mm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK1491-09FILN to view detailed technical specifications.
No datasheet is available for this part.
