
The IDT MK1491E-14R is a crystal oscillator with a maximum frequency of 75MHz. It is available in a surface mount SSOP package. Operating temperatures range from 0°C to 70°C. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
