
The MK1707SI is a single PLL IC from IDT, packaged in a surface-mount SOIC package. It operates at frequencies up to 167MHz and is specified for use in applications with operating temperatures between -40°C and 85°C. The device is available in quantities of 97 per rail or tube packaging.
IDT MK1707SI technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK1707SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.