The IDT MK2308S-2 is a single clock PLL with a maximum frequency of 133.3MHz. It operates within a temperature range of 0 to 70°C. The device is packaged in SOIC and is designed for surface mount applications.
IDT MK2308S-2 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2308S-2 to view detailed technical specifications.
No datasheet is available for this part.
