
The IDT MK2703BSILF is a single clock generator with a maximum frequency of 27MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.13V and 5.5V. The device is packaged in a surface-mount SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It is compliant with RoHS regulations and is lead-free.
IDT MK2703BSILF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 27MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK2703BSILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
