The IDT MK2771-16RTR is a 50MHz crystal oscillator with a package quantity of 2500 units per reel. It features a surface mount package and operates within a temperature range of 0 to 70°C. This oscillator uses a crystal as its input and includes a phase-locked loop (PLL) for frequency stabilization. It is not RoHS compliant.
IDT MK2771-16RTR technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK2771-16RTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.