The MK3200SLFTR is a 32.768kHz crystal oscillator from IDT, packaged in a SOIC case and designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is powered by a 3.3V supply voltage. The oscillator features a quiescent current of 3.5uA and is compliant with RoHS regulations. It is available in tape and reel packaging with 3000 units per package.
IDT MK3200SLFTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 32.768kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | No |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MK3200 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK3200SLFTR to view detailed technical specifications.
No datasheet is available for this part.
