
The IDT MK3711DMLFTR is a single crystal oscillator with a maximum frequency of 16MHz. It is packaged in a surface mount SOIC package with dimensions of 3.94mm depth, 4.93mm length, 1.5mm thickness, and 3.9mm width. The oscillator operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT MK3711DMLFTR technical specifications.
| Package/Case | SOIC |
| Depth | 3.94mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK3711DMLFTR to view detailed technical specifications.
No datasheet is available for this part.
