
The MK3805RILF is a dual LVCMOS buffer from IDT, packaged in a QSOP with surface mount capabilities. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.46V. The device is RoHS compliant and has a quiescent current of 30uA. It can handle a maximum frequency of 100MHz and has a propagation delay of 4.5ns.
IDT MK3805RILF technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 55% |
| Input | LVCMOS |
| Max Duty Cycle | 55% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.3mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MK3805RILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
