
The IDT MK5814G is a single PLL IC designed for clock input applications. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C and can handle a maximum frequency of 128MHz. The MK5814G is available in a 96 per rail/Tube packaging quantity.
IDT MK5814G technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 128MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for IDT MK5814G to view detailed technical specifications.
No datasheet is available for this part.
