
The IDT MK5818SLFTR is a single PLL circuit with a clock input, operating at a maximum frequency of 16MHz. It is designed to function within a supply voltage range of 2.97V to 3.63V and is RoHS compliant. The device is packaged in a SOIC package, measuring 4.9mm in length, 3.9mm in width, and 1.5mm in thickness. It is suitable for surface mount applications and has an operating temperature range of 0°C to 70°C.
IDT MK5818SLFTR technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MK5818 |
| Supply Current | 12.5mA |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MK5818SLFTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.