IDT MK9173-15CS08LFT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 37.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MK9173-15CS08LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
