The IDT MPC9230EI is a single crystal oscillator with a package quantity of 37 units per rail/tube packaging. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V and minimum supply voltage of 3.135V. The oscillator has a maximum frequency of 750MHz and is designed for surface mount applications. It is lead-free and RoHS compliant, with a thickness of 3.63mm and width of 11.5mm.
IDT MPC9230EI technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 750MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9230EI to view detailed technical specifications.
No datasheet is available for this part.