
The IDT MPC92429EI is a crystal oscillator with a maximum frequency of 400MHz and an operating supply voltage of 3.3V. It is packaged in a PLCC package and has a supply current of 100mA. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is lead-free and RoHS compliant, and is available in a rail/Tube packaging configuration.
IDT MPC92429EI technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC92429 |
| Supply Current | 100mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC92429EI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.