The MPC92429EIR2 is a 400MHz crystal oscillator from IDT, operating within a supply voltage range of 3.135V to 3.465V. It features a surface mount package and is compliant with RoHS regulations. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format with a quantity of 500 units per package.
IDT MPC92429EIR2 technical specifications.
| Package/Case | PLCC |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC92429 |
| Supply Current | 100mA |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC92429EIR2 to view detailed technical specifications.
No datasheet is available for this part.