
The IDT MPC92432AER2 is a TQFP-packaged crystal oscillator with a maximum frequency of 1.36GHz and an operating supply voltage of 3.3V. It has a supply current of 150mA and is RoHS compliant. The oscillator is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
IDT MPC92432AER2 technical specifications.
| Package/Case | TQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 1.36GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC92432AER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
