
The MPC9352ACR2 is a single circuit, surface mount device with a TQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V and minimum supply voltage of 2.375V. The device has a maximum frequency of 200MHz and is designed for use with LVCMOS inputs. It is lead free and RoHS compliant.
IDT MPC9352ACR2 technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC9352 |
| Supply Current | 5mA |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9352ACR2 to view detailed technical specifications.
No datasheet is available for this part.
