The MPC9653AAC is a single circuit IC packaged in a TQFP with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC has a maximum frequency of 125MHz and a supply current of 10mA. It is RoHS compliant and is available in a tray packaging with 250 units per package.
IDT MPC9653AAC technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Input | LVCMOS |
| Length | 7mm |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9653AAC to view detailed technical specifications.
No datasheet is available for this part.