
The IDT MPC9653AAC/W is a 1-element device with a package type of TQFP. It operates within a temperature range of 0°C to 70°C and is designed to work with supply voltages between 3.135V and 3.465V. The device is packaged in tape and reel format and supports LVCMOS input. A PLL is also present in this device.
IDT MPC9653AAC/W technical specifications.
| Package/Case | TQFP |
| Input | LVCMOS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9653AAC/W to view detailed technical specifications.
No datasheet is available for this part.
