
The IDT MPC97H74AER2 is a single-circuit clock generator with a maximum operating frequency of 125MHz. It operates within a temperature range of 0°C to 85°C and is powered by a 3.3V supply voltage. The device is designed for surface mount applications and is packaged in a 1500-unit tape and reel. The MPC97H74AER2 is compliant with RoHS regulations and features a PLL for clock generation.
IDT MPC97H74AER2 technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.02V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC97H74AER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
