IDT MPC9817EN technical specifications.
| Package/Case | QSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Duty Cycle | 52.5% |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | MPC9817 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9817EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.