
The IDT MPC9819ENR2 is a single crystal oscillator with a maximum frequency of 133MHz. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.135V and 3.465V. The oscillator is packaged in a QSOP and is mounted on the surface. It is compliant with RoHS regulations and is available in quantities of 2500 per reel.
IDT MPC9819ENR2 technical specifications.
| Package/Case | QSOP |
| Input | Crystal |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9819ENR2 to view detailed technical specifications.
No datasheet is available for this part.