IDT MPC9855VM technical specifications.
| Package/Case | MAPBGA |
| Max Duty Cycle | 57% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for IDT MPC9855VM to view detailed technical specifications.
No datasheet is available for this part.