The IDT NW6005AS is a surface mount oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 3.58 MHz and has a supply current of 2.5mA. The oscillator is packaged in a SOIC package and is available in rail/Tube packaging. It is not radiation hardened.
IDT NW6005AS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 2.5mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for IDT NW6005AS to view detailed technical specifications.
No datasheet is available for this part.