The IDT NW6005ASG is a surface mount oscillator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 3.58 MHz and has a supply current of 2.5mA. The oscillator is packaged in a SOIC package and is available in quantities of 37. It is packaged in a rail/tube format and is suitable for use in a variety of applications.
IDT NW6005ASG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 2.5mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for IDT NW6005ASG to view detailed technical specifications.
No datasheet is available for this part.