IDT NW6006AS technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 3.58 MHz |
| Operating Supply Current | 2.5mA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Supply Current | 2.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for IDT NW6006AS to view detailed technical specifications.
No datasheet is available for this part.