IDT P67001EXG8 technical specifications.
| Package/Case | SOIC |
| Interface | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Output Current per Channel | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT P67001EXG8 to view detailed technical specifications.
No datasheet is available for this part.