
IDT P9020-0NTGI technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 600uA |
| Output Current | 1.5A |
| Output Power | 5W |
| Output Voltage | 5.25V |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9020-0NTGI to view detailed technical specifications.
No datasheet is available for this part.