IDT P9021-0AHGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 4.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDTP9021 |
| Thickness | 600um |
| Width | 4.64mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9021-0AHGI8 to view detailed technical specifications.
No datasheet is available for this part.