IDT P9030-0NTGI technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7.5uA |
| Operating Supply Voltage | 20V |
| Output Power | 7.5W |
| Output Voltage | 5.5V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9030-0NTGI to view detailed technical specifications.
No datasheet is available for this part.