IDT P9030-0NTGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Power | 7.5W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9030-0NTGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.