IDT P9030-EVK technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1.5A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for IDT P9030-EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.