RF Development Tools Wireless Power Eval
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Frequency | 205kHz |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |