IDT P9036A-0NTGI technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Operating Frequency | 1.5 MHz |
| Operating Supply Current | 24mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9036A-0NTGI to view detailed technical specifications.
No datasheet is available for this part.