IDT P9036A-EVK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 205kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for IDT P9036A-EVK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.