IDT P9120-00NBGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9120-00NBGI8 to view detailed technical specifications.
No datasheet is available for this part.