IDT P9122-00NBGI8 technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | P9122 |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9122-00NBGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.