IDT P9145-00NAGI technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.5A |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for IDT P9145-00NAGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.