IDT P9145-I0NAGI technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9145-I0NAGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.